| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-013-521-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-013-521-101 |
306-013-521-101
| Heilind Number: | EDA306-013-521-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-013-521-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in PCB setups. Featuring a vibrant green color, this connector is not only visually striking but also packs a punch with a 5 A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees long-term reliability even in challenging environments. The copper alloy contact material ensures excellent conductivity, while the .156-inch pitch and single centerline row spacing offer easy and efficient installation. With 13 positions available, this straight-mount connector facilitates smooth data transmission between boards. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, it's a versatile and essential component for your electronics projects.

