| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-013-521-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-013-521-104 |
306-013-521-104
| Heilind Number: | EDA306-013-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-013-521-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color, it offers a sleek and functional design for optimal performance. Engineered with precision, this connector is built to withstand rigorous use, with a durable UL 94V-0 Thermoplastic Polyester housing material ensuring long-lasting reliability. Its copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and single centerline row configuration make for easy and secure PCB connections. With 13 positions available, it allows for seamless integration in various applications. Designed for straight mount orientation, it ensures a streamlined installation process. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in demanding environments. Upgrade your connectivity solutions with this essential component, perfect for a wide range of electronic projects.

