| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-013-521-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-013-521-107 |
306-013-521-107
| Heilind Number: | EDA306-013-521-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-013-521-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features 13 positions in a single centerline row, with a pitch of .156 inches. The housing is constructed from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With copper alloy contacts and a green housing color, this connector offers both functionality and visual appeal. It is rated for 5A of current, making it suitable for a wide range of applications. Whether you're upgrading existing systems or designing new PCB layouts, this connector is a dependable choice for seamless board-to-board connections.

