| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-013-521-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-013-521-168 |
306-013-521-168
| Heilind Number: | EDA306-013-521-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-013-521-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission and power delivery in electronic circuits. Featuring a vibrant green color for easy identification, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in diverse operating environments. With a contact material of high-quality Copper Alloy, it guarantees reliable conductivity and signal integrity. Designed for optimal performance, it offers 13 positions in a single centerline row, with a pitch of .156 inches, making it ideal for various PCB applications. Its straight mount orientation and center row spacing simplify installation, while its wide operating temperature range of -40 to 105 °C ensures consistent functionality even in harsh conditions. Trust in this essential component to streamline your board-to-board connections with efficiency and precision.

