| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-013-521-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-013-521-178 |
306-013-521-178
| Heilind Number: | EDA306-013-521-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-013-521-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a high amperage rating of 5 A, it ensures reliable power transmission. The contact material, made of Copper Alloy, guarantees excellent conductivity. Its single centerline row configuration with 13 positions offers seamless integration for your board-to-board connections. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Trust in our premium-quality connectors to enhance the connectivity of your electronic devices.

