| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-014-400-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-014-400-108 |
306-014-400-108
| Heilind Number: | EDA306-014-400-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-014-400-108 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this essential Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also ensures easy identification. Crafted with precision, it guarantees reliable performance with an amperage rating of 5 A. The housing is made of UL 94V-0 Thermoplastic Polyester, providing excellent durability and safety. With a single centerline row and 14 positions, it offers seamless integration onto your board. The copper alloy contact material and .156-inch pitch further optimize signal transmission. Designed for straight mounting orientation, it is versatile and easy to install. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse applications. Elevate your connectivity solutions with this high-quality Card Edge Connector.

