| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-014-400-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-014-400-158 |
306-014-400-158
| Heilind Number: | EDA306-014-400-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-014-400-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic circuits. Featuring a vibrant green color, it offers a striking visual appeal while ensuring reliable performance. With a maximum amperage rating of 5A, it can handle high power demands with ease. Constructed from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in operation. The center row configuration with 14 positions allows for efficient signal transmission, while the copper alloy contact material ensures excellent conductivity. With a pitch of .156 inches and single centerline row spacing, it provides precise alignment on the PCB. Suitable for a wide range of applications, this connector is ideal for use in industrial environments, with an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.

