| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-014-400-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-014-400-168 |
306-014-400-168
| Heilind Number: | EDA306-014-400-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-014-400-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a sleek design in vibrant green, this connector is meticulously crafted for optimal performance. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safety and reliability in all applications. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and single centerline row spacing offer seamless integration on your PCB. Boasting 14 positions and a 5A amperage, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Elevate your PCB design with this essential connector, a must-have for any electronic project.

