| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-014-420-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-014-420-103 |
306-014-420-103
| Heilind Number: | EDA306-014-420-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-014-420-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a contact material of Copper Alloy and a row spacing of Single Centerline Row, it guarantees reliable and efficient data transmission. Designed for a pitch of .156 inches and boasting 14 positions, it offers ample connectivity options for your circuit boards. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB assembly with this essential connector, a must-have in your electronic projects.

