| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-014-420-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-014-420-168 |
306-014-420-168
| Heilind Number: | EDA306-014-420-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-014-420-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless integration in electronic devices. Designed for optimal performance, this connector features a single centerline row with 14 positions, offering reliable contact points for efficient data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures longevity and stability in operation. The green color adds a touch of visual distinction, while the straight mount orientation facilitates easy installation on PCBs. With an amperage rating of 5A and operating temperature range of -40 to 105 °C, it meets stringent industry standards for performance and safety. Trust in this essential connector for your board-to-board PCB connection needs.

