| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-014-420-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-014-420-178 |
306-014-420-178
| Heilind Number: | EDA306-014-420-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-014-420-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our durable Card Edge Connector. Designed for optimal performance, this connector features a high-quality Copper Alloy contact material and a robust UL 94V-0 Thermoplastic Polyester housing. With a pitch of .156 inches and 14 positions, it offers seamless integration for your circuit boards. Its single centerline row layout and straight mount orientation ensure easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliable connectivity in any environment. Upgrade your setup with this essential component for efficient data transmission.

