| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-014-500-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-014-500-104 |
306-014-500-104
| Heilind Number: | EDA306-014-500-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-014-500-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant green color and a sturdy construction made of UL 94V-0 Thermoplastic Polyester. With a current rating of 5 A, it ensures reliable power transmission. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch allows for easy mating. Perfect for single centerline row configurations, it offers 14 positions for versatile connectivity. Operating in temperatures ranging from -40 to 105 °C, it guarantees performance in various environments. Trust in this high-quality connector for efficient board-to-board connections in your electronic applications.

