| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-014-500-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-014-500-158 |
306-014-500-158
| Heilind Number: | EDA306-014-500-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-014-500-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek green design, this connector is built for optimal performance, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring high-quality construction. The Copper Alloy contact material guarantees reliable conductivity, while the .156 inch pitch and single centerline row spacing offer seamless integration. With 14 positions available, this connector allows for versatile connection possibilities. Operating at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your board-to-board connections with this essential component.

