| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-014-520-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-014-520-104 |
306-014-520-104
| Heilind Number: | EDA306-014-520-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-014-520-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. Crafted with precision, it boasts Copper Alloy contacts and a high amperage rating of 5 A, ensuring reliable power transmission. With 14 positions arranged in a single centerline row, it offers seamless integration for your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance in diverse environments. Perfect for professional use or DIY projects, this connector is a must-have for any electronic enthusiast.

