| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-014-521-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-014-521-101 |
306-014-521-101
| Heilind Number: | EDA306-014-521-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-014-521-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable solution for seamless board-to-board integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a contact material of high-quality Copper Alloy, it ensures efficient conductivity. The connector offers 14 positions in a single centerline row, with a pitch of .156 inches for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Whether for industrial or commercial applications, this straight-mount connector guarantees secure and stable connections, making it an essential component for your electronic projects.

