| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-014-521-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-014-521-178 |
306-014-521-178
| Heilind Number: | EDA306-014-521-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-014-521-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB setups with our Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust design crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a contact material of Copper Alloy, it guarantees reliable conductivity. The single centerline row configuration, along with a pitch of .156 inches, accommodates precise and efficient connections. Offering 14 positions in a straight mount orientation, it facilitates seamless integration. Operable in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments, making it an essential component in your connectivity solutions.

