| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-015-400-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-015-400-101 |
306-015-400-101
| Heilind Number: | EDA306-015-400-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-015-400-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a single centerline row with 15 positions, offering optimal contact for your components. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments. With a pitch of .156 inches and straight mount orientation, this connector facilitates easy installation and maintenance. Crafted with precision, it guarantees secure and efficient power transmission, with a maximum amperage of 5A. The copper alloy contact material provides excellent conductivity, while its green color adds a touch of visual distinction. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is a versatile and essential component for your electronic setups. Trust in its quality and durability for seamless connectivity solutions.

