| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-015-400-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-015-400-112 |
306-015-400-112
| Heilind Number: | EDA306-015-400-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-015-400-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity on your PCB with our Card Edge Connector, a vital component for seamless data transmission. Designed for optimal performance, this connector features a single centerline row with 15 positions, ensuring efficient signal transfer. Crafted from a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable operation even in challenging environments. With a pitch of .156 inches and a straight mount orientation, it offers easy installation onto your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, this green connector is a must-have for your electronic projects. Trust in its high amperage rating of 5A and rest assured of its quality and longevity. Upgrade your PCB connections with this essential component.

