| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-015-400-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-015-400-158 |
306-015-400-158
| Heilind Number: | EDA306-015-400-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-015-400-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector, a reliable solution for connecting boards with precision and efficiency. Designed for optimal performance, this connector features a green UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a 5A amperage capacity and Copper Alloy contact material, it guarantees seamless power transmission. The .156-inch pitch and single centerline row spacing of 15 positions offer versatility in your design layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Say goodbye to connectivity issues and elevate your PCB assembly with this high-quality Card Edge Connector.

