306-015-420-158

Heilind Number:EDA306-015-420-158
Manufacturer:EDAC
Manufacturer Number:306-015-420-158
ECAD Model:
3D Model

Description:

306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 306-015-420-158
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA306-015-420-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 5A amperage rating and copper alloy contact material, it ensures reliable power transmission. Its single centerline row configuration offers easy installation on your board, while the 15-position setup allows for efficient data transfer. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.