| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-015-421-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-015-421-101 |
306-015-421-101
| Heilind Number: | EDA306-015-421-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-015-421-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for streamlined PCB connections, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, ensuring reliability in data transmission. With a compact .156-inch pitch and 15 positions, it's ideal for a wide range of applications. The single centerline row layout offers easy integration, while the straight mount orientation allows for seamless installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Upgrade your device's performance with this high-quality component, crafted for efficiency and longevity.

