| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-015-421-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-015-421-104 |
306-015-421-104
| Heilind Number: | EDA306-015-421-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-015-421-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Elevate your circuitry with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material crafted from Copper Alloy, it guarantees reliable conductivity. The connector's 15 positions, arranged in a single centerline row, offer ample connectivity options. Ideal for a variety of applications, it boasts an amperage rating of 5A and operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component, a must-have in the world of electronics.

