| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-015-421-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-015-421-112 |
306-015-421-112
| Heilind Number: | EDA306-015-421-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-015-421-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for efficiency, this connector features a single centerline row with 15 positions, ensuring optimal signal transmission. Crafted with precision, it boasts a housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, adding a touch of functionality and style to your electronic assembly. The contact material, Copper Alloy, guarantees reliable conductivity, while its straight mount orientation simplifies installation. With an amperage rating of 5A and an operating temperature range from -40 to 105°C, this connector is built to withstand demanding environments without compromising performance. Elevate your connectivity solutions with this essential Card Edge Connector.

