| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-015-421-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-015-421-158 |
306-015-421-158
| Heilind Number: | EDA306-015-421-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-015-421-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board communication. Boasting a vibrant green hue, this connector not only offers a visually striking touch but also delivers exceptional functionality with a current rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability in any application. Featuring a single centerline row with 15 positions, it facilitates precise and efficient connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and straight mount orientation enable easy installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments, making it an essential choice for your electronic projects.

