| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-015-500-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-015-500-102 |
306-015-500-102
| Heilind Number: | EDA306-015-500-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-015-500-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board interfacing. Crafted with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in all applications. With 15 positions and a convenient single centerline row spacing design, it offers optimal connectivity for your electronic devices. The copper alloy contact material guarantees efficient power transmission, while a 5 A amperage rating ensures high performance. Engineered for versatility, this connector is suitable for a wide range of operating temperatures, from -40 to 105 °C. Plus, with its RoHS compliance, you can trust in its environmental responsibility. Upgrade your connectivity solutions with this essential component.

