| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-015-500-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-015-500-104 |
306-015-500-104
| Heilind Number: | EDA306-015-500-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-015-500-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Crafted with precision and reliability in mind, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring safety and durability in operation. The vibrant green color not only adds a touch of visual distinction but also signifies compliance with industry standards. With a contact material of high-grade Copper Alloy, it guarantees excellent conductivity for optimal performance. Boasting a convenient pitch of .156 inches and a single centerline row configuration, it facilitates easy and efficient installation. The straight mount orientation further enhances versatility in various setups. Designed for 15 positions and supporting an amperage of 5A, this connector is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding environments. Trust in our Card Edge Connector for seamless and secure PCB connections, meeting your connectivity needs with excellence.

