| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-015-500-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-015-500-108 |
306-015-500-108
| Heilind Number: | EDA306-015-500-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-015-500-108 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single centerline row with 15 positions, ideal for streamlined connections. The durable housing, made of UL 94V-0 rated Thermoplastic Polyester in a vibrant green hue, ensures reliable operation in a wide temperature range from -40 to 105 °C. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and an amperage rating of 5 A, this connector is perfect for demanding applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.

