| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-015-500-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-015-500-178 |
306-015-500-178
| Heilind Number: | EDA306-015-500-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-015-500-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your board. This durable and reliable connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring robust performance in any environment. With 15 positions for optimal connectivity, it offers a maximum amperage of 5 A, making it suitable for a variety of applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and single centerline row spacing provide precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your PCB assembly needs. Upgrade your setup with this essential component and experience enhanced performance and reliability.

