| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-015-520-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-015-520-104 |
306-015-520-104
| Heilind Number: | EDA306-015-520-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-015-520-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic and computer systems. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures optimal performance and durability. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its 15 positions, arranged in a single centerline row, offer ample connectivity options for your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Rest assured, our connector is also RoHS compliant, making it an environmentally friendly choice for your projects. Upgrade your PCB connections today with this high-quality Card Edge Connector.

