| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-015-520-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-015-520-108 |
306-015-520-108
| Heilind Number: | EDA306-015-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-015-520-108 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various applications. With a contact material of Copper Alloy and a pitch of .156 inches, it facilitates efficient data transfer. Its single centerline row configuration, along with 15 positions, offers optimal connectivity. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for use in diverse environments. Trust in its 5A amperage and straight mount orientation for secure and stable connections, making it an essential component for your PCB assembly needs.

