| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-015-520-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-015-520-178 |
306-015-520-178
| Heilind Number: | EDA306-015-520-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-015-520-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Crafted with precision and durability in mind, this connector boasts a sleek green design that adds a touch of sophistication to your setup. With a 5A amperage capacity, it ensures reliable power transmission, while the UL 94V-0 Thermoplastic Polyester housing material guarantees safety and performance. Featuring a single centerline row configuration with 15 positions, it offers ample room for connecting essential components. The copper alloy contact material and .156-inch pitch further enhance conductivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Upgrade your connectivity with this high-quality component, designed to meet and exceed your expectations.

