| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-015-521-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-015-521-103 |
306-015-521-103
| Heilind Number: | EDA306-015-521-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-015-521-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Featuring a sleek green design, it offers a reliable amperage of 5A for seamless power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures long-lasting performance. With a single centerline row and 15 positions, it provides ample connectivity options. Its .156-inch pitch and straight mount orientation make for easy installation. Operating efficiently in a wide temperature range of -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB connections with this robust and versatile component.

