| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-015-521-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-015-521-108 |
306-015-521-108
| Heilind Number: | EDA306-015-521-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-015-521-108 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in high-temperature environments ranging from -40 to 105 °C. Crafted with precision, this connector features 15 positions in a single centerline row, perfectly suited for your board-to-board interconnect needs. The copper alloy contacts guarantee efficient power transmission, with a rated amperage of 5A. With a pitch of .156 inches and straight mount orientation, installation is a breeze. Trust in our quality engineering to streamline your electronic connections.

