| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-015-521-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-015-521-158 |
306-015-521-158
| Heilind Number: | EDA306-015-521-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-015-521-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector boasts a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable operation in various environments. With a contact material of copper alloy, it guarantees efficient conductivity. Featuring a centerline row with 15 positions and a pitch of .156 inches, it offers seamless integration for your circuit boards. Its straight mount orientation and single row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Upgrade your setup with this essential connector for secure and efficient board-to-board connections.

