| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-015-521-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-015-521-178 |
306-015-521-178
| Heilind Number: | EDA306-015-521-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-015-521-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a contact material made of Copper Alloy, it ensures reliable and efficient power transmission, rated for up to 5 A of current. The single centerline row configuration with 15 positions offers convenient and space-saving connectivity. Perfect for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105 °C. Trust in this connector for robust and secure board-to-board connections in your electronic designs.

