| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-016-400-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-016-400-101 |
306-016-400-101
| Heilind Number: | EDA306-016-400-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-016-400-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for optimal performance, this connector features a single centerline row with 16 positions, ensuring reliable contact between your circuit boards. The housing is crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, guaranteeing both durability and safety. With a pitch of .156 inches and copper alloy contact material, it offers high conductivity with minimal signal loss. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential connector for efficient and secure board-to-board connections in your electronic projects.

