| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-016-400-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-016-400-103 |
306-016-400-103
| Heilind Number: | EDA306-016-400-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-016-400-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this durable Card Edge Connector in a vibrant green hue. Designed for seamless integration on PCBs, this essential component boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a current rating of 5 A, it facilitates efficient power transmission, while its Copper Alloy contacts guarantee optimal conductivity. Featuring 16 positions in a single centerline row configuration, it offers ample connectivity options for your circuitry. The .156-inch pitch and straight mount orientation make installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Trust in this high-quality connector to streamline your board-to-board connections with precision and efficiency.

