| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-016-400-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-016-400-104 |
306-016-400-104
| Heilind Number: | EDA306-016-400-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-016-400-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable insulation and safety. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. With 16 positions and a pitch of .156 inches, this connector offers versatile connectivity options. Its single centerline row configuration and straight mount orientation make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various applications in the electronics industry. Upgrade your PCB connections with this essential component.

