| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-016-400-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-016-400-178 |
306-016-400-178
| Heilind Number: | EDA306-016-400-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-016-400-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Upgrade your circuit connectivity with our Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a contact material of Copper Alloy, it ensures efficient power transfer with a maximum amperage of 5 A. The 16 positions, arranged in a single centerline row, offer ample connection points for your PCB needs. Operating in a wide temperature range from -40 to 105 °C, it guarantees reliable performance in various environments. Suitable for board-to-board connections, this straight mount connector is essential for seamless integration in your electronic projects. Elevate your connectivity game with this essential component.

