| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-016-420-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-016-420-158 |
306-016-420-158
| Heilind Number: | EDA306-016-420-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-016-420-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this high-quality connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. Its copper alloy contacts and 16-position configuration guarantee efficient power delivery, with a maximum amperage of 5A. The straightforward straight mount orientation and single centerline row spacing simplify installation, while the .156" pitch offers precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your board-to-board connection needs. Elevate your project with this essential component, perfect for a wide range of applications.

