| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-016-421-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-016-421-107 |
306-016-421-107
| Heilind Number: | EDA306-016-421-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-016-421-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed to streamline your board-to-board connections. With a vibrant green color, it adds a pop of visual interest to your setup while offering reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. Featuring 16 positions in a single centerline row, it accommodates multiple connections with ease. The copper alloy contact material and .156-inch pitch guarantee efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both industrial and commercial environments. Upgrade your connectivity game with this essential component.

