| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-016-520-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-016-520-102 |
306-016-520-102
| Heilind Number: | EDA306-016-520-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-016-520-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector for seamless board-to-board PCB connectivity. Crafted with precision and reliability in mind, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe and efficient operation. With a single centerline row configuration and a pitch of .156 inches, it offers 16 copper alloy contact positions, perfect for high-speed data transfer. Designed for straight mount orientation, it guarantees easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its performance for your connectivity needs.

