| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-016-520-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-016-520-104 |
306-016-520-104
| Heilind Number: | EDA306-016-520-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-016-520-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic applications with this high-performance Card Edge Connector. Designed for seamless integration into PCB assemblies, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With a current rating of 5A, it is suitable for moderate power applications. The copper alloy contacts provide optimal conductivity, while the .156-inch pitch and single centerline row configuration offer efficient signal transmission. With 16 positions, straight mount orientation, and operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial and commercial use. Upgrade your connectivity solutions with this versatile and robust component.

