| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-016-521-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-016-521-101 |
306-016-521-101
| Heilind Number: | EDA306-016-521-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-016-521-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronics with this Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a high amperage rating of 5A, it ensures reliable power transmission. The contact material crafted from Copper Alloy guarantees excellent conductivity. Offering 16 positions in a single centerline row layout, it facilitates seamless data transfer. The .156-inch pitch and straight mount orientation further optimize compatibility. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various applications in electronic assembly. Upgrade your connectivity solutions with this reliable and versatile connector.

