| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-016-521-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-016-521-102 |
306-016-521-102
| Heilind Number: | EDA306-016-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-016-521-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and reliable performance. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in various applications. With a contact material of high-quality Copper Alloy, it guarantees efficient signal transmission. The single centerline row configuration, along with a pitch of .156 inches, offers easy and precise connections. Boasting 16 positions, this connector accommodates multiple connections with ease. Suitable for straight mount orientation, it provides flexibility in installation. Operating in a wide temperature range from -40 to 105°C, it is ideal for both indoor and outdoor use. Elevate your PCB assembly with this essential component.

