| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-016-521-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-016-521-103 |
306-016-521-103
| Heilind Number: | EDA306-016-521-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-016-521-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a vibrant Green color and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance even in demanding environments. With a current rating of 5 A, this connector offers optimal power transmission. The Copper Alloy contact material guarantees secure and efficient connections, while the .156-inch pitch and 16 positions cater to versatile PCB layouts. Its straight mount orientation and single centerline row spacing simplify installation, making it a convenient choice for your applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector excels in both industrial and commercial settings. Upgrade your connectivity solutions with this essential component.

