| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-016-521-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-016-521-112 |
306-016-521-112
| Heilind Number: | EDA306-016-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-016-521-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this sleek connector not only stands out but also offers a seamless fit for your electronic projects. With a high amperage capacity of 5 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and efficiency. The center row configuration with 16 positions allows for easy and secure board-to-board connections. Made with Copper Alloy contacts and a pitch of .156 inches, it ensures stable signal transmission. Its straight mount orientation and single centerline row spacing provide convenient installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Elevate your connector game with this essential component for your electronic assemblies.

