| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-016-521-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-016-521-158 |
306-016-521-158
| Heilind Number: | EDA306-016-521-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-016-521-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a crucial component for seamless PCB connectivity. This green connector, with a durable UL 94V-0 Thermoplastic Polyester housing, ensures reliable performance under demanding conditions. Featuring a single center row with 16 positions and a pitch of .156 inches, it facilitates efficient data transfer. Its copper alloy contacts guarantee optimal conductivity, while its straight mount orientation simplifies installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is designed for high-performance applications. Trust in its quality and durability to meet your connectivity needs.

