| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-016-521-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-016-521-168 |
306-016-521-168
| Heilind Number: | EDA306-016-521-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-016-521-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic setups. Featuring a vibrant green hue, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Its copper alloy contact material, along with a 5A amperage rating, guarantees reliable power transmission. With 16 positions and a .156-inch pitch, it offers ample connectivity options for your devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation and single centerline row spacing for effortless installation and space-saving design. Upgrade your connectivity solutions with this essential component.

