| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-016-521-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-016-521-178 |
306-016-521-178
| Heilind Number: | EDA306-016-521-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-016-521-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in diverse electronic systems. With a pitch of .156 inches and 16 positions, it facilitates efficient data transmission, while the Copper Alloy contact material guarantees optimal conductivity. Designed for straight mount orientation, it offers easy installation for streamlined workflow. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide array of industrial applications, making it a must-have in your connector arsenal.

